0040.1062 | SCHURTER
Jumper, pitch 19 mm, 10 A, gold-plated, red, 0040.1062
Unit Price (€ / pc.)
2.2610 € *
Available: 412 pcs.
Leadtime: 12 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9278 €
100 pcs.
1.7612 €
200 pcs.
1.6898 €
800 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shorting pins, 0040.1062, SCHURTER
With gold-plated 2.0 mm pin and insulated grip for shorting switching jacks.
Type: 0040.1062, red.
Technical specifications
Colour | rot | |
contact surface | vergoldet | |
Rated current | 10 A | |
Grid | 19 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |