0035.0607 | SCHURTER

Signal light, 24 V (DC), red, 10 mcd, Mounting Ø 8.4 mm, pitch 4 mm, LED number: 1, 0035.0607

Order No.: 59P1957
EAN: 4099889587210
MPN:
0035.0607
Series: LFM
0035.0607 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
11.4478 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
10 pcs.
10.4244 €
50 pcs.
9.3772 €
100 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Reflector Holder, 0035.0607, SCHURTER

LED reflector holder round with 5 mm LED illumination, Solder terminal, Color: red.

Features

  • Housing chrome plated
  • Internal reflector
Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 10 mm
Installation diameter 8.4 mm
Farbe der Beleuchtung rot
Luminous intensity 0.01 cd
Assembly Frontplattenmontage
Rated voltage (DC) 24 V
Rated current 10 mA
Grid 4 mm
Logistics
Country of origin CZ
Customs tariff number 85414100
MSL MSL 1
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes