0035.0666 | SCHURTER

LED signal light, 12 V (DC), yellow, 12 mcd, Mounting Ø 8.4 mm, pitch 4 mm, LED number: 1, 0035.0666

Order No.: 59P1962
EAN: 4099889587265
MPN:
0035.0666
Series: LFM
SCHURTER
0035.0666 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
10 pcs.
10.3292 €
50 pcs.
9.4962 €
100 pcs.
8.6394 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Reflector Holder, 0035.0666, SCHURTER

LED reflector holder round with 5 mm LED illumination, Solder terminal, Color: yellow.

Features

  • Housing black dull
  • Outside reflector
Technical specifications
Anschluss Lötanschluss
Anzahl der LEDs 1
Diodendurchmesser 10 mm
Einbaudurchmesser 8.4 mm
Farbe der Beleuchtung gelb
Lichtstärke 0.012 cd
Montage Frontplattenmontage
Nennspannung (DC) 12 V
Nennstrom 10 mA
Rastermaß 4 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85414100
MSL MSL 1
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes