0035.0727 | SCHURTER

LED signal light, green, 10 mcd, Mounting Ø 8.4 mm, pitch 4 mm, LED number: 1, 0035.0727

Order No.: 59P1967
EAN: 4099889587319
MPN:
0035.0727
Series: LFM
0035.0727 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
9.0678 €
50 pcs.
8.1634 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Reflector Holder, 0035.0727, SCHURTER

LED reflector holder round with 5 mm LED illumination, Solder terminal, Color: green.

Features

  • Housing black dull
  • Internal reflector
Technical specifications
Anschluss Lötanschluss
Anzahl der LEDs 1
Diodendurchmesser 10 mm
Einbaudurchmesser 8.4 mm
Farbe der Beleuchtung grün
Lichtstärke 0.01 cd
Montage Frontplattenmontage
Nennstrom 10 mA
Rastermaß 4 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85414100
MSL MSL 1
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes