0035.1270 | SCHURTER
Signal light, red, 10 mcd, Mounting Ø 7.8 mm, pitch 2.5 mm, LED number: 1, 0035.1270
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
LED Holder, 0035.1270, SCHURTER
LED Holder angled-not parallel to the illumination axis, with 5 mm LED, Color: red.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 7.8 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.01 cd | |
Assembly | Front-/Leiterplattenmontage | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |