0035.1271 | SCHURTER

Signal light, green, 10 mcd, Mounting Ø 7.8 mm, pitch 2.5 mm, LED number: 1, 0035.1271

Order No.: 59P1973
EAN: 4099889587364
MPN:
0035.1271
Series: SRL
0035.1271 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2376 €

LED Holder, 0035.1271, SCHURTER

LED holder angled-not parallel to the illumination axis, with 5 mm LED, Color: green.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 7.8 mm
Farbe der Beleuchtung grün
Luminous intensity 0.01 cd
Assembly Front-/Leiterplattenmontage
Grid 2.5 mm
Logistics
Country of origin CZ
Customs tariff number 85414100
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes