0035.1350 | SCHURTER

Signal light, red, 10 mcd, Mounting Ø 5 mm, pitch 2.5 mm, LED number: 1, 0035.1350

Order No.: 59P1982
EAN: 4099889587449
MPN:
0035.1350
Series: SRL
0035.1350 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €

LED Holder, 0035.1350, SCHURTER

LED holder angled-not parallel to the illumination axis, with 3 mm LED, Color: red.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 5 mm
Farbe der Beleuchtung rot
Luminous intensity 0.01 cd
Assembly Front-/Leiterplattenmontage
Grid 2.5 mm
Logistics
Country of origin CZ
Customs tariff number 85414100
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes