0035.1362 | SCHURTER
Signal light, yellow, 12 mcd, Mounting Ø 5 mm, pitch 2.5 mm, LED number: 1, 0035.1362
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
LED Holder, 0035.1362, SCHURTER
LED holder angled-parallel to the illumination axis, with 3 mm LED, Color: yellow.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 5 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.012 cd | |
Assembly | Front-/Leiterplattenmontage | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |