0035.9643.47 | SCHURTER
LED signal light, 3 V, green/green/yellow/yellow, pitch 2.54 mm, 0035.9643.47
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Holder, 0035.9643.47, Schurter
LED Holder with 3 mm LED
Features
- PCB Mounting
- Up to 8 holders possible
- Arrangement in-line and in blocks
- Illumination with 3 mm LED
Technical specifications
Anschluss | Leiterplattenanschluss | |
Diodendurchmesser | 2.9 mm | |
Farbe der Beleuchtung | grün/grün/gelb/gelb | |
Montage | Leiterplattenmontage | |
Nennspannung | 3 V | |
Nennstrom | 30 mA | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85414100 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |