0035.9644.197 | SCHURTER

LED signal light, 3 V, red/red/yellow/green/yellow, pitch 2.54 mm, 0035.9644.197

Order No.: 59P2060
EAN: 4099889587647
MPN:
0035.9644.197
Series: ASL
0035.9644.197 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
921.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
4.6053 €

LED Holder, 0035.9644.197, Schurter

LED Holder with 3 mm LED

Features

  • PCB Mounting
  • Up to 8 holders possible
  • Arrangement in-line and in blocks
  • Illumination with 3 mm LED
Technical specifications
Anschluss Leiterplattenanschluss
Diodendurchmesser 2.9 mm
Farbe der Beleuchtung rot/rot/gelb/grün/gelb
Montage Leiterplattenmontage
Nennspannung 3 V
Nennstrom 30 mA
Rastermaß 2.54 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85414100
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes