0035.9644.777 | SCHURTER

Signal light, 3 V, yellow, 12 mcd, pitch 2.54 mm, 0035.9644.777

Order No.: 59P2063
EAN: 4099889587654
MPN:
0035.9644.777
Series: ASL
0035.9644.777 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
963.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
4.8195 €

LED Holder, 0035.9644.777, Schurter

LED Holder with 3 mm LED

Features

  • PCB Mounting
  • Up to 8 holders possible
  • Arrangement in-line and in blocks
  • Illumination with 3 mm LED
Technical specifications
Connection Leiterplattenanschluss
Diode Diameter 2.9 mm
Farbe der Beleuchtung gelb
Luminous intensity 0.012 cd
Assembly Leiterplattenmontage
Rated voltage 3 V
Rated current 30 mA
Grid 2.54 mm
Logistics
Country of origin CZ
Customs tariff number 85414100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes