1241.3034.M | SCHURTER
LED signal light, green, Mounting Ø 16 mm, LED number: 1, 1241.3034.M
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Indicator, 1241.3034.M, SCHURTER
Metal Line Switches with point illumination, Color: green, Crimp terminal male.
Features
- High reliability
- For use in harsh environments, both indoors and outdoors
- Long lifetime
Technical specifications
Anschluss | Steckanschluss | |
Anzahl der LEDs | 1 | |
Einbaudurchmesser | 16 mm | |
Farbe der Beleuchtung | grün | |
Montage | Snap-in | |
Nennstrom | 25 mA |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85414100 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |