1241.3672 | SCHURTER

LED signal light, red/green/yellow, Mounting Ø 30.1 mm, LED number: 1, 1241.3672

Order No.: 59P4176
EAN: 4099889587722
MPN:
1241.3672
Series: PSE AE 30
1241.3672 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
59.7142 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,194.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
59.7142 €

Indicator, 1241.3672, SCHURTER

Metal Line Switches with area illumination, Color: red, green and yellow.

Features

  • High reliability
  • For use in harsh environments, both indoors and outdoors
  • Long lifetime
  • Flexible wire connection
  • With color combination
Technical specifications
Anschluss Litzen
Anzahl der LEDs 1
Diodendurchmesser 24.5 mm
Einbaudurchmesser 30.1 mm
Farbe der Beleuchtung rot/grün/gelb
Montage Snap-in
Logistics
Ursprungsland CH
Zolltarifnummer 85414100
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes