9632.5100 | SCHURTER

Hexagon spacer bolt, external/external thread, M3/M3, 25 mm, PA, 9632.5100

Order No.: 59P0478
EAN: 4099889418125
MPN:
9632.5100
Series: Transipillars
9632.5100 SCHURTER Spacer Bolts Image 1
9632.5100 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €

Transipillars, 9632.5100, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Außen-/Außengewinde
Außendurchmesser 7 mm
Außengewindelänge 6.5 mm
Bauform Sechskant
Bolzenlänge 25 mm
Farbe natur
Gewindegröße M3/M3
Länge 31.5 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes