9633.2300 | SCHURTER

Hexagon spacer bolt, internal/internal thread, M3/M3, 32 mm, PA, 9633.2300

Order No.: 59P0481
EAN: 4099889418200
MPN:
9633.2300
Series: Transipillars
9633.2300 SCHURTER Spacer Bolts Image 1
9633.2300 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7021 €

Transipillars, 9633.2300, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Innen-/Innengewinde
Außendurchmesser 7 mm
Bauform Sechskant
Bolzenlänge 32 mm
Farbe natur
Gewindegröße M3/M3
Innengewindelänge 4.5 mm
Länge 32 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes