9642.2100 | SCHURTER

Hexagon spacer bolt, external/external thread, M4/M4, 22 mm, PA, 9642.2100

Order No.: 59P0486
EAN: 4099889418316
MPN:
9642.2100
Series: Transipillars
9642.2100 SCHURTER Spacer Bolts Image 1
9642.2100 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7021 €

Transipillars, 9642.2100, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Außen-/Außengewinde
Außendurchmesser 10 mm
Außengewindelänge 9.5 mm
Bauform Sechskant
Bolzenlänge 22 mm
Farbe natur
Gewindegröße M4/M4
Länge 31.5 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes