9642.5300 | SCHURTER

Hexagon spacer bolt, internal/internal thread, M4/M4, 25 mm, PA, 9642.5300

Order No.: 59P0488
EAN: 4099889418392
MPN:
9642.5300
Series: Transipillars
9642.5300 SCHURTER Spacer Bolts Image 1
9642.5300 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 188 pcs.
Leadtime: 9 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
50 pcs.
0.9758 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transipillars, 9642.5300, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Innen-/Innengewinde
Außendurchmesser 10 mm
Bauform Sechskant
Bolzenlänge 25 mm
Farbe natur
Gewindegröße M4/M4
Innengewindelänge 6.5 mm
Länge 25 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes