9643.8200 | SCHURTER

Hexagon spacer bolt, external/internal thread, M4/M4, 38 mm, PA, 9643.8200

Order No.: 59P0489
EAN: 4099889418422
MPN:
9643.8200
Series: Transipillars
9643.8200 SCHURTER Spacer Bolts Image 1
9643.8200 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7021 €

Transipillars, 9643.8200, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Außen-/Innengewinde
Außendurchmesser 10 mm
Außengewindelänge 9.5 mm
Bauform Sechskant
Bolzenlänge 38 mm
Farbe natur
Gewindegröße M4/M4
Innengewindelänge 6.5 mm
Länge 47.5 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes