9652.5200 | SCHURTER

Hexagon spacer bolt, external/internal thread, M5/M5, 25 mm, PA, 9652.5200

Order No.: 59P0495
EAN: 4099889419993
MPN:
9652.5200
Series: Transipillars
9652.5200 SCHURTER Spacer Bolts Image 1
9652.5200 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €

Transipillars, 9652.5200, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Außen-/Innengewinde
Außendurchmesser 13 mm
Außengewindelänge 12.5 mm
Bauform Sechskant
Bolzenlänge 25 mm
Farbe natur
Gewindegröße M5/M5
Innengewindelänge 8 mm
Länge 37.5 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes