9831.3100 | SCHURTER

Spacer bolt, external/external thread, M3/M3, 13 mm, PA, 9831.3100

Order No.: 59P0507
EAN: 4099889421002
MPN:
9831.3100
Series: Transipillars
9831.3100 SCHURTER Spacer Bolts Image 1
9831.3100 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6307 €

Transipillars, 9831.3100, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Außen-/Außengewinde
Außendurchmesser 7 mm
Außengewindelänge 6.5 mm
Bauform Rund
Bolzenlänge 13 mm
Farbe natur
Gewindegröße M3/M3
Länge 19.5 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes