9831.9300 | SCHURTER

Spacer bolt, internal/internal thread, M3/M3, 19 mm, PA, 9831.9300

Order No.: 59P0511
EAN: 4099889421071
MPN:
9831.9300
Series: Transipillars
9831.9300 SCHURTER Spacer Bolts Image 1
9831.9300 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Transipillars, 9831.9300, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Innen-/Innengewinde
Außendurchmesser 7 mm
Bauform Rund
Bolzenlänge 19 mm
Farbe natur
Gewindegröße M3/M3
Innengewindelänge 4.5 mm
Länge 19 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes