9832.5200 | SCHURTER

Spacer bolt, external/internal thread, M3/M3, 25 mm, PA, 9832.5200

Order No.: 59P0513
EAN: 4099889421095
MPN:
9832.5200
Series: Transipillars
9832.5200 SCHURTER Spacer Bolts Image 1
9832.5200 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Transipillars, 9832.5200, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Außen-/Innengewinde
Außendurchmesser 7 mm
Außengewindelänge 6.5 mm
Bauform Rund
Bolzenlänge 25 mm
Farbe natur
Gewindegröße M3/M3
Innengewindelänge 4.5 mm
Länge 31.5 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes