9841.6200 | SCHURTER

Spacer bolt, external/internal thread, M4/M4, 16 mm, PA, 9841.6200

Order No.: 59P0516
EAN: 4099889421767
MPN:
9841.6200
Series: Transipillars
9841.6200 SCHURTER Spacer Bolts Image 1
9841.6200 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7497 €

Transipillars, 9841.6200, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Außen-/Innengewinde
Außendurchmesser 9.5 mm
Außengewindelänge 9.5 mm
Bauform Rund
Bolzenlänge 16 mm
Farbe natur
Gewindegröße M4/M4
Innengewindelänge 6.5 mm
Länge 25.5 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes