9842.5300 | SCHURTER

Spacer bolt, internal/internal thread, M4/M4, 25 mm, PA, 9842.5300

Order No.: 59P0521
EAN: 4099889423075
MPN:
9842.5300
Series: Transipillars
SCHURTER
9842.5300 SCHURTER Spacer Bolts Image 1
9842.5300 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7497 €

Transipillars, 9842.5300, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Innen-/Innengewinde
Außendurchmesser 9.5 mm
Bauform Rund
Bolzenlänge 25 mm
Farbe natur
Gewindegröße M4/M4
Innengewindelänge 6.5 mm
Länge 25 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes