9852.2300 | SCHURTER

Spacer bolt, internal/internal thread, M5/M5, 22 mm, PA, 9852.2300

Order No.: 59P0526
EAN: 4099889425635
MPN:
9852.2300
Series: Transipillars
9852.2300 SCHURTER Spacer Bolts Image 1
9852.2300 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €

Transipillars, 9852.2300, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Innen-/Innengewinde
Außendurchmesser 12.5 mm
Bauform Rund
Bolzenlänge 22 mm
Farbe natur
Gewindegröße M5/M5
Innengewindelänge 8 mm
Länge 22 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes