9855.1200 | SCHURTER

Spacer bolt, external/internal thread, M5/M5, 51 mm, PA, 9855.1200

Order No.: 59P0531
EAN: 4099889426670
MPN:
9855.1200
Series: Transipillars
9855.1200 SCHURTER Spacer Bolts Image 1
9855.1200 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1067 €

Transipillars, 9855.1200, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Außen-/Innengewinde
Außendurchmesser 12.5 mm
Außengewindelänge 12.5 mm
Bauform Rund
Bolzenlänge 51 mm
Farbe natur
Gewindegröße M5/M5
Innengewindelänge 8 mm
Länge 63.5 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes