9856.4300 | SCHURTER

Spacer bolt, internal/internal thread, M5/M5, 64 mm, PA, 9856.4300

Order No.: 59P0532
EAN: 4099889426687
MPN:
9856.4300
Series: Transipillars
9856.4300 SCHURTER Spacer Bolts Image 1
9856.4300 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2614 €

Transipillars, 9856.4300, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Innen-/Innengewinde
Außendurchmesser 12.5 mm
Bauform Rund
Bolzenlänge 64 mm
Farbe natur
Gewindegröße M5/M5
Innengewindelänge 8 mm
Länge 64 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes