9863.8200 | SCHURTER

Spacer bolt, external/internal thread, M6/M6, 38 mm, PA, 9863.8200

Order No.: 59P0537
EAN: 4099889428506
MPN:
9863.8200
Series: Transipillars
9863.8200 SCHURTER Spacer Bolts Image 1
9863.8200 SCHURTER Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0234 €

Transipillars, 9863.8200, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Ausführung Außen-/Innengewinde
Außendurchmesser 16 mm
Außengewindelänge 12.5 mm
Bauform Rund
Bolzenlänge 38 mm
Farbe natur
Gewindegröße M6/M6
Innengewindelänge 12.5 mm
Länge 50.5 mm
Material PA
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes