0701.9238 | SCHURTER
Connection terminal, (L x W x H) 12.4 x 12.9 x 10 mm, for piezo switch, 0701.9238
Order No.: 59P2451
EAN: 4099889330007
MPN:
0701.9238
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Connecting terminal, 0701.9238, SCHURTER
Screw terminal accessory for PSE NO, PSE IV and PSE EX pin versions.
Technical specifications
Width | 12.9 mm | |
Suitable for | Piezo-Schalter | |
Height | 10 mm | |
Length | 12.4 mm | |
Product type | Anschlussklemme |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |