0862.8102 | SCHURTER
Cap, round, (H) 9.25 mm, orange, for pushbutton switch, 0862.8102
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Elongated button, 0862.8102, SCHURTER
An accessory for the print and SMD switch.
Technical specifications
Version | rund | |
Colour | orange | |
Suitable for | Druckschalter | |
Height | 9.25 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |