0862.8105 | SCHURTER

Cap, round, (H) 11.5 mm, green, for pushbutton switch, 0862.8105

Order No.: 59P2488
EAN: 4099889330052
MPN:
0862.8105
Series: SMS
0862.8105 SCHURTER Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1809 €

Elongated button, 0862.8105, SCHURTER

An accessory for the print and SMD switch.

Technical specifications
Version rund
Colour grün
Suitable for Druckschalter
Height 11.5 mm
Product type Kappe
Logistics
Country of origin CH
Customs tariff number 85389099
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes