3-126-215 | SCHURTER

Cable, 6 strands, (L) 230 mm, for MSS 3-126-215, 3-126-215

Order No.: 12G1255
EAN: 4099889322965
MPN:
3-126-215
Series: MSS
3-126-215 SCHURTER Switches Accessories
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 21 pcs.
Leadtime: 5 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.7600 €
50 pcs.
4.3316 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable, 3-126-215, Schurter

6 wires cable as an accessory to the MSS

Technical specifications
Version 6 Litzen
Suitable for MSS 3-126-215
Length 230 mm
Product type Kabel
Logistics
Country of origin CH
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes