3-126-217 | SCHURTER

Cable, 3 strands, (L) 230 mm, for MSS 3-126-217, 3-126-217

Order No.: 12G1254
EAN: 4099889322958
MPN:
3-126-217
Series: MSS
3-126-217 SCHURTER Switches Accessories
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 9 pcs.
Leadtime: 5 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3078 €
50 pcs.
3.9270 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable, 3-126-217, Schurter

3 wires cable as an accessory to the MSS

Technical specifications
Version 3 Litzen
Suitable for MSS 3-126-217
Length 230 mm
Product type Kabel
Logistics
Country of origin CH
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes