3-134-545 | SCHURTER
Cable, 3 strands, (L) 230 mm, for CHS1, 3-134-545
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable, 3-134-545, SCHURTER
Cable connection as accessory to the CHS 1
Wire Harness 3 strands with JST Connector 230 mm
Technical specifications
Version | 3 Litzen | |
Suitable for | CHS1 | |
Length | 230 mm | |
Product type | Kabel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |