1241.1051 | SCHURTER
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , 1241.1051
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 9 Weeks
Printmount switch, 1241.1051, SCHURTER
The 1241.1051 printmount switch offers easy assembly, long life time and reliable tactile feedback on input.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85365011 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |