1241.1082.2 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 125 mA/48 VDC, unlit , actuator (orange, L 9.25 mm), 2.5 N, THT, 1241.1082.2

Order No.: 59P2960
EAN: 4099889208283
MPN:
1241.1082.2
Series: MTG
SCHURTER
1241.1082.2 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.19 €

Printmount switch, 1241.1082.2, SCHURTER

A printmount switch with a high-quality gold and silver contacts, with a simple assembly and long lifetime. It has reliable tactile feedback on input, and solder terminals.

Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 2,5 N
Breite 12.65 mm
Farbe Betätiger orange
Kontaktmaterial versilbert
Länge 12.65 mm
Schaltfunktion 1 Schließer
Schaltleistung 125 mA/48 VDC
Betätigerlänge 9.25 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes