1241.1102.2037 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 80 mA/24 VDC, unlit , 1241.1102.2037

Order No.: 59P3170
EAN: 4099889208634
MPN:
1241.1102.2037
Series: MCS 18 Front
1241.1102.2037 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,216.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
6.0809 €

Pushbutton, 1241.1102.2037, SCHURTER

MCS 18 mm, square, orange, none, standard.

Technical specifications
beleuchtet No
Schaltfunktion Schließer
Schaltleistung 80 mA/24 VDC
Logistics
Ursprungsland CZ
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes