1241.1104.7097 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 125 mA/48 VDC, unlit , actuator (black, L 4 mm), 3 N, solder connection, 1241.1104.7097

Order No.: 13G712
EAN: 4099889206876
MPN:
1241.1104.7097
Series: MCS 18 Front
SCHURTER
1241.1104.7097 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Next delivery: 718 pcs. on 2025-02-07
Leadtime: 12 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8560 €
200 pcs.
2.7489 €
800 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single membrane keys series MCS 18, type Schurter 1241.

Single-pole NO contact, not illuminated and labeled, for front-panel mounting, tactile feedback, low mounting depth, black bezel and colored lens; Contact material: CuZn37, 2.5 µm silver-plated. Front foil: PETP. Lens: PBTB. Switching voltage: 5.0/48 VDC. Switching current: max. 125 mA. Rated breaking capacity: 0.72 W. Bounce time: typically 0.1 ms. Degree of protection: IP 65 (with accessory set). Ambient temperatures: –25 to +60 °C. Actuating travel: 0.5 ±0.1 mm. Actuating force: 3.0 ±1.0 N.

With round lens and narrow bezel, type 1241.1104.

Type: 1241.1104.7097, black

Technical specifications
Connection solder connection
illuminated No
actuating force 3 N
Actuator colour black
Height 13 mm
Contact material silver-plated
Length 18 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 125 mA/48 VDC
actuator length 4 mm
Logistics
Country of origin CZ
Customs tariff number 85365011
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes