1241.1106.7093 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 80 mA/24 VDC, unlit , actuator (green), 3 N, solder connection, 1241.1106.7093

Order No.: 59P3531
EAN: 4099889209440
MPN:
1241.1106.7093
Series: MCS 18 Front
1241.1106.7093 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2007 €
50 pcs.
3.7723 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Membrane switch, 1241.1106.7093, SCHURTER

The 1241.1106.7093 membrane switch is a unique mechanical switch with tactile feedback, a small mounting depth, and a high lifetime of 5 million actuations.

Technical specifications
Anschluss Lötanschluss
beleuchtet No
Betätigungskraft 3 N
Farbe Betätiger grün
Höhe 13 mm
Kontaktmaterial vergoldet
Länge 18 mm
Schaltfunktion Schließer
Schaltleistung 80 mA/24 VDC
Logistics
Ursprungsland CZ
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes