1241.1110.4094 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 125 mA/48 VDC, unlit , actuator (blue), 3 N, THT, 1241.1110.4094

Order No.: 59P3631
EAN: 4099889209570
MPN:
1241.1110.4094
Series: MCS 18 Print
1241.1110.4094 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7255 €

Membrane switch, 1241.1110.4094, SCHURTER

The 1241.1110.4094 membrane switch is a unique mechanical switch with tactile feedback, extremely low design, and a long lifetime. This product is ideal for applications with multiple key points.

Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 3 N
Farbe Betätiger blau
Höhe 9 mm
Kontaktmaterial versilbert
Länge 18 mm
Schaltfunktion Schließer
Schaltleistung 125 mA/48 VDC
Logistics
Ursprungsland CZ
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes