1241.1110.7091 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 125 mA/48 VDC, unlit , actuator (yellow, L 4 mm), 3 N, THT, 1241.1110.7091

Order No.: 59P3644
EAN: 4099889209600
MPN:
1241.1110.7091
Series: MCS 18 Print
1241.1110.7091 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.4748 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane switch, 1241.1110.7091, SCHURTER

A membrane switch with a high-quality gold and silver contacts, extremely low design, ideal for applications with multiple key points and long lifetime.

Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 125 mA/48 VDC
illuminated No
Actuator colour yellow
Contact material silver-plated
Connection THT
actuating force 3 N
actuator length 4 mm
Length 18 mm
Height 9 mm
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 100 pieces
MSL MSL 1
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes