1241.1110.7098 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 125 mA/48 VDC, unlit , actuator (white), 3 N, THT, 1241.1110.7098

Order No.: 59P3651
EAN: 4099889209648
MPN:
1241.1110.7098
Series: MCS 18 Print
SCHURTER
1241.1110.7098 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.3201 €
50 pcs.
3.0226 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Membrane switch, 1241.1110.7098, SCHURTER

The 1241.1110.7098 membrane switch is a unique mechanical switch with tactile feedback, extremely low design, and a long lifetime. This product is ideal for applications with multiple key points.

Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 3 N
Farbe Betätiger weiß
Höhe 9 mm
Kontaktmaterial versilbert
Länge 18 mm
Schaltfunktion Schließer
Schaltleistung 125 mA/48 VDC
Logistics
Ursprungsland CZ
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes