1241.1111.6096 | SCHURTER
Short-stroke pushbutton, Form A (N/O), 80 mA/24 VDC, unlit , actuator (gray), 3 N, THT, 1241.1111.6096
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2007 €
50 pcs.
3.7723 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Membrane switch, 1241.1111.6096, SCHURTER
The 1241.1111.6096 membrane switch is a unique mechanical switch with tactile feedback, extremely low design, and a long lifetime. This product is ideal for applications with multiple key points.
Technical specifications
Anschluss | THT | |
beleuchtet | No | |
Betätigungskraft | 3 N | |
Farbe Betätiger | grau | |
Höhe | 9 mm | |
Kontaktmaterial | vergoldet | |
Länge | 18 mm | |
Schaltfunktion | Schließer | |
Schaltleistung | 80 mA/24 VDC |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85365011 |
MSL | MSL 1 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |