1241.1111.7049 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 80 mA/24 VDC, unlit , actuator (black), 3 N, THT, 1241.1111.7049

Order No.: 59P3672
EAN: 4099889209693
MPN:
1241.1111.7049
Series: MCS 18 Print
1241.1111.7049 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.4268 €
50 pcs.
3.9865 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale

Membrane switch, 1241.1111.7049, SCHURTER

The 1241.1111.7049 membrane switch is a unique mechanical switch with tactile feedback, extremely low design, and a long lifetime. This product is ideal for applications with multiple key points.

Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 3 N
Farbe Betätiger schwarz
Höhe 9 mm
Kontaktmaterial vergoldet
Länge 18 mm
Schaltfunktion Schließer
Schaltleistung 80 mA/24 VDC
Logistics
Ursprungsland CZ
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes