1241.1113.6097 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 125 mA/48 VDC, unlit , actuator (black), 3 N, solder connection, 1241.1113.6097

Order No.: 59P3812
EAN: 4099889210040
MPN:
1241.1113.6097
Series: MCS 18 Front
SCHURTER
1241.1113.6097 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9040 €

Membrane switch, 1241.1113.6097, SCHURTER

The 1241.1113.6097 membrane switch is a unique mechanical switch with tactile feedback, a small mounting depth, and a high lifetime of 5 million actuations.

Technical specifications
Connection solder connection
illuminated No
actuating force 3 N
Actuator colour black
Height 13 mm
Contact material silver-plated
Length 18 mm
Latching switching function Form A (N/O)
Breaking capacity 125 mA/48 VDC
Logistics
Country of origin DE
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes