1241.1113.8096 | SCHURTER

Short-stroke pushbutton, Form A (N/O), 125 mA/48 VDC, unlit , actuator (gray), 3 N, solder connection, 1241.1113.8096

Order No.: 59P3868
EAN: 4099889210170
MPN:
1241.1113.8096
Series: MCS 18 Front
1241.1113.8096 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.0583 €
50 pcs.
2.7846 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Membrane switch, 1241.1113.8096, SCHURTER

The 1241.1113.8096 membrane switch is a unique mechanical switch with tactile feedback, a small mounting depth, and a high lifetime of 5 million actuations.

Technical specifications
Anschluss Lötanschluss
beleuchtet No
Betätigungskraft 3 N
Farbe Betätiger grau
Höhe 13 mm
Kontaktmaterial versilbert
Länge 18 mm
Schaltfunktion Schließer
Schaltleistung 125 mA/48 VDC
Logistics
Ursprungsland CZ
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes