1241.1618.23 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/30 VAC/42 VDC, unlit , actuator (black), 2.2 N, SMD, 1241.1618.23

Order No.: 59P3886
EAN: 4099889210354
MPN:
1241.1618.23
Series: SMS
1241.1618.23 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 3 pcs.
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5708 €
50 pcs.
1.4399 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Print and SMD switch, 1241.1618.23, SCHURTER

A print and SMD switch with a high-quality gold and silver contacts, simple assembly and long lifetime.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/30 VAC/42 VDC
illuminated No
Actuator colour black
Contact material gold-plated
Connection SMD
actuating force 2.2 N
Length 11.4 mm
Width 11.4 mm
Height 7.75 mm
Logistics
Property Value
Country of origin CZ
Original Packaging Reel with 450 pieces
MSL MSL 1
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes