1241.1619.11 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/30 VAC/42 VDC, unlit , actuator (black), 2.2 N, SMD, 1241.1619.11
Unit Price (€ / pc.)
1.0472 € *
Available: 40 pcs.
Leadtime: 10 Weeks **
Print and SMD switch, 1241.1619.11, SCHURTER
A print and SMD switch with a high-quality gold and silver contacts, simple assembly and long lifetime.
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 2,2 N | |
Width | 11.4 mm | |
Actuator colour | schwarz | |
Height | 7.75 mm | |
Contact material | vergoldet | |
Length | 11.4 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/30 VAC/42 VDC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |