1301.9317 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 1.6 N, SMD, 1301.9317

Order No.: 59P4518
EAN: 4099889210712
MPN:
1301.9317
Series: LSH
1301.9317 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print and SMD switch, 1301.9317, SCHURTER

A print and SMD switch with a reliable tactile feedback on input, simple assembly and long lifetime.

Technical specifications
Anschluss SMD
beleuchtet No
Betätigungskraft 1,6 N
Breite 6 mm
Farbe Betätiger schwarz
Kontaktmaterial versilbert
Länge 6 mm
Schaltfunktion 1 Schließer
Schaltleistung 50 mA/12 VDC
Logistics
Ursprungsland KR
Zolltarifnummer 85365011
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes