1301.9320 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 1.6 N, SMD, 1301.9320
Unit Price (€ / pc.)
0.3213 € *
Available: 2,443 pcs.
Leadtime: 7 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2892 €
100 pcs.
0.2618 €
2000 pcs.
0.2475 €
4000 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Momentary action switches, series LSH/LPH/LPS/LPV, type Schurter 1301.
1/4 inch short-stroke switch with safe tactile feedback; Actuating force: 1.6 (±0.5) N. Actuating travel: 0.25 (+0.2/–0.1) mm. Switching voltage: 12 VDC. Switching current: 50 mA. Contact resistance: max. 100 mohm. Useful life: min. 100000 switching cycles. Bounce time: typ. 0.1 ms. Ambient temperatures: –20 to +70 °C. Contacts: silver. Degree of protection: IP 40.
6.0 x 6.0 mm with SMD terminals, series LSH, type 1301.
Technical attributes (type, actuator dimensions (A), height (H)): 1301.9320, A 3.4, H 12.5 mm
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 1,6 N | |
Width | 6 mm | |
Actuator colour | schwarz | |
Contact material | versilbert | |
Length | 6 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/12 VDC |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |